
CMF5521K000FHEB | |
|---|---|
DigiKey Part Number | CMF21.0KHFTR-ND - Tape & Reel (TR) CMF21.0KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5521K000FHEB |
Description | RES 21.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5521K000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.82300 | $38.23 |
| 25 | $3.25560 | $81.39 |
| 50 | $2.89900 | $144.95 |
| 100 | $2.59630 | $259.63 |
| 250 | $2.26420 | $566.05 |
| 500 | $2.05620 | $1,028.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.87943 | $1,879.43 |
| 2,000 | $1.72915 | $3,458.30 |
| 3,000 | $1.65197 | $4,955.91 |
| 5,000 | $1.56465 | $7,823.25 |
| 7,000 | $1.51262 | $10,588.34 |
| 10,000 | $1.46177 | $14,617.70 |

