
MBB02070C1541FC100 | |
---|---|
DigiKey Part Number | BC3627CT-ND - Cut Tape (CT) BC3627TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1541FC100 |
Description | RES 1.54K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $2.09900 | $20.99 |
25 | $1.94760 | $48.69 |
50 | $1.83800 | $91.90 |
100 | $1.73750 | $173.75 |
250 | $1.61648 | $404.12 |
500 | $1.53382 | $766.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56126 | $1,561.26 |
2,000 | $1.22392 | $2,447.84 |
3,000 | $1.21781 | $3,653.43 |
5,000 | $1.21084 | $6,054.20 |
7,000 | $1.20665 | $8,446.55 |
10,000 | $1.20256 | $12,025.60 |
12,000 | $1.20057 | $14,406.84 |
24,000 | $1.19372 | $28,649.28 |