15k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1502FCT00

DigiKey Part Number
BC3618CT-ND - Cut Tape (CT)
BC3618TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1502FCT00
Description
RES 15K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.59600$5.96
25$0.55560$13.89
50$0.52600$26.30
100$0.49670$49.67
250$0.46072$115.18
500$0.43574$217.87
1,000$0.41311$413.11
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.37460$1,873.00
10,000$0.37131$3,713.10
15,000$0.36811$5,521.65
25,000$0.35756$8,939.00
35,000$0.35114$12,289.90
50,000$0.34475$17,237.50
60,000$0.34166$20,499.60
120,000$0.33083$39,699.60
125,000$0.33024$41,280.00
Manufacturers Standard Package