
MBB02070C1502FCT00 | |
---|---|
DigiKey Part Number | BC3618CT-ND - Cut Tape (CT) BC3618TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1502FCT00 |
Description | RES 15K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59600 | $5.96 |
25 | $0.55560 | $13.89 |
50 | $0.52600 | $26.30 |
100 | $0.49670 | $49.67 |
250 | $0.46072 | $115.18 |
500 | $0.43574 | $217.87 |
1,000 | $0.41311 | $413.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.37460 | $1,873.00 |
10,000 | $0.37131 | $3,713.10 |
15,000 | $0.36811 | $5,521.65 |
25,000 | $0.35756 | $8,939.00 |
35,000 | $0.35114 | $12,289.90 |
50,000 | $0.34475 | $17,237.50 |
60,000 | $0.34166 | $20,499.60 |
120,000 | $0.33083 | $39,699.60 |
125,000 | $0.33024 | $41,280.00 |