15k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1502FC100

DigiKey Part Number
BC3617CT-ND - Cut Tape (CT)
BC3617TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1502FC100
Description
RES 15K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,014
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.53000$2.53
10$2.09900$20.99
25$1.94760$48.69
50$1.83800$91.90
100$1.73750$173.75
250$1.61648$404.12
500$1.53382$766.91
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.45996$1,459.96
2,000$1.36092$2,721.84
3,000$1.35428$4,062.84
5,000$1.26180$6,309.00
7,000$1.25749$8,802.43
10,000$1.25325$12,532.50
12,000$1.25120$15,014.40
24,000$1.24413$29,859.12
25,000$1.24374$31,093.50
Manufacturers Standard Package