Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C1273FRP00 | |
|---|---|
DigiKey Part Number | BC127KZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1273FRP00 |
Description | RES 127K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1273DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1273DC100-ND | $1.51983 | Parametric Equivalent |
| MBB02070C1273FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1273FC100-ND | $1.30771 | Parametric Equivalent |
| MRS25000C1273FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C1273FC100-ND | $1.41747 | Parametric Equivalent |
| MRS25000C1273FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC127K0F12AF5-ND | $0.40425 | Parametric Equivalent |
| CMF55127K00DHEB | Vishay Dale | 0 | CMF55127K00DHEB-ND | $3.39852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35773 | $1,788.65 |




