Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF55127K00FHEK | |
|---|---|
DigiKey Part Number | CMF55127K00FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55127K00FHEK |
Description | RES 127K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55127K00FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55127K00BHEA | Vishay Dale | 0 | CMF55127K00BHEA-ND | $3.55184 | Upgrade |
| CMF55127K00DHEB | Vishay Dale | 0 | CMF55127K00DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF55127K00FHEA | Vishay Dale | 0 | CMF55127K00FHEA-ND | $1.32591 | Parametric Equivalent |
| CMF55127K00FHEB | Vishay Dale | 3,626 | CMF127KHFCT-ND | $4.44000 | Parametric Equivalent |
| RNF12FTC127K | Stackpole Electronics Inc | 0 | RNF12FTC127K-ND | $0.30387 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |



