
MBB02070C1005FRP00 | |
|---|---|
DigiKey Part Number | BC10.0MZTR-ND - Tape & Reel (TR) BC10.0MZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1005FRP00 |
Description | RES 10M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBB02070C1005FRP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.84800 | $8.48 |
| 25 | $0.78960 | $19.74 |
| 50 | $0.74560 | $37.28 |
| 100 | $0.70410 | $70.41 |
| 250 | $0.65332 | $163.33 |
| 500 | $0.61858 | $309.29 |
| 1,000 | $0.58700 | $587.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56196 | $2,809.80 |
| 10,000 | $0.54280 | $5,428.00 |

