
MBA02040C9538FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C9538FC100CT-ND - Cut Tape (CT) 56-MBA02040C9538FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C9538FC100 |
Description | RES 9.53 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.53 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $2.68800 | $26.88 |
25 | $2.49000 | $62.25 |
50 | $2.35260 | $117.63 |
100 | $2.22440 | $222.44 |
250 | $2.07036 | $517.59 |
500 | $1.96612 | $983.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.82136 | $1,821.36 |
2,000 | $1.78828 | $3,576.56 |
3,000 | $1.78005 | $5,340.15 |
5,000 | $1.75372 | $8,768.60 |
7,000 | $1.73543 | $12,148.01 |
10,000 | $1.71731 | $17,173.10 |
12,000 | $1.71469 | $20,576.28 |
24,000 | $1.66581 | $39,979.44 |
25,000 | $1.66265 | $41,566.25 |