6.2k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C6201FC100

DigiKey Part Number
56-MBA02040C6201FC100CT-ND - Cut Tape (CT)
56-MBA02040C6201FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C6201FC100
Description
RES 6.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.53000$2.53
10$2.12400$21.24
25$1.97040$49.26
50$1.86260$93.13
100$1.76040$176.04
250$1.63740$409.35
500$1.55374$776.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.34789$1,347.89
2,000$1.28817$2,576.34
3,000$1.28180$3,845.40
Manufacturers Standard Package