
MBA02040C5104FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C5104FC100CT-ND - Cut Tape (CT) 56-MBA02040C5104FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5104FC100 |
Description | RES 5.1M OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $2.33600 | $23.36 |
25 | $2.16640 | $54.16 |
50 | $2.04720 | $102.36 |
100 | $1.93440 | $193.44 |
250 | $1.79980 | $449.95 |
500 | $1.70846 | $854.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.73967 | $1,739.67 |
2,000 | $1.48925 | $2,978.50 |
3,000 | $1.47361 | $4,420.83 |
5,000 | $1.45704 | $7,285.20 |
7,000 | $1.45219 | $10,165.33 |
10,000 | $1.44744 | $14,474.40 |
12,000 | $1.44514 | $17,341.68 |
24,000 | $1.44336 | $34,640.64 |
25,000 | $1.44057 | $36,014.25 |