5,1m Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5104FC100

DigiKey Part Number
56-MBA02040C5104FC100CT-ND - Cut Tape (CT)
56-MBA02040C5104FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C5104FC100
Description
RES 5.1M OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.78000$2.78
10$2.33600$23.36
25$2.16640$54.16
50$2.04720$102.36
100$1.93440$193.44
250$1.79980$449.95
500$1.70846$854.23
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.73967$1,739.67
2,000$1.48925$2,978.50
3,000$1.47361$4,420.83
5,000$1.45704$7,285.20
7,000$1.45219$10,165.33
10,000$1.44744$14,474.40
12,000$1.44514$17,341.68
24,000$1.44336$34,640.64
25,000$1.44057$36,014.25
Manufacturers Standard Package