4.7k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4701FC100

DigiKey Part Number
BC3517CT-ND - Cut Tape (CT)
BC3517TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C4701FC100
Description
RES 4.7K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.53000$2.53
10$2.12100$21.21
25$1.96800$49.20
50$1.86020$93.01
100$1.75820$175.82
250$1.63528$408.82
500$1.55174$775.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.57851$1,578.51
2,000$1.46600$2,932.00
3,000$1.45896$4,376.88
5,000$1.35346$6,767.30
7,000$1.34890$9,442.30
10,000$1.34442$13,444.20
24,000$1.30835$31,400.40
25,000$1.30580$32,645.00
Manufacturers Standard Package