
MBA02040C3653FRP00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C3653FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C3653FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3653FRP00 |
Description | RES 365K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 365 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.68500 | $6.85 |
| 25 | $0.63320 | $15.83 |
| 50 | $0.59880 | $29.94 |
| 100 | $0.56540 | $56.54 |
| 250 | $0.52444 | $131.11 |
| 500 | $0.49636 | $248.18 |
| 1,000 | $0.47066 | $470.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44961 | $2,248.05 |
| 10,000 | $0.42194 | $4,219.40 |
| 15,000 | $0.42006 | $6,300.90 |
| 25,000 | $0.40824 | $10,206.00 |
| 35,000 | $0.40100 | $14,035.00 |
| 50,000 | $0.39383 | $19,691.50 |
| 60,000 | $0.39034 | $23,420.40 |
| 120,000 | $0.38683 | $46,419.60 |

