33.2k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3322FRP00

DigiKey Part Number
56-MBA02040C3322FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C3322FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C3322FRP00
Description
RES 33.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
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
In-Stock: 4,837
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.69100$6.91
25$0.63880$15.97
50$0.60420$30.21
100$0.57050$57.05
250$0.52916$132.29
500$0.50084$250.42
1,000$0.47490$474.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45367$2,268.35
10,000$0.40856$4,085.60
15,000$0.40673$6,100.95
25,000$0.40464$10,116.00
35,000$0.40338$14,118.30
50,000$0.39737$19,868.50
60,000$0.39385$23,631.00
120,000$0.38157$45,788.40
125,000$0.38090$47,612.50
Manufacturers Standard Package