2.7 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2708FC100

DigiKey Part Number
56-MBA02040C2708FC100CT-ND - Cut Tape (CT)
56-MBA02040C2708FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2708FC100
Description
RES 2.7 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.68800$26.88
25$2.49000$62.25
50$2.35260$117.63
100$2.22440$222.44
250$2.07036$517.59
500$1.96612$983.06
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.00288$2,002.88
2,000$1.91257$3,825.14
3,000$1.86444$5,593.32
5,000$1.80840$9,042.00
7,000$1.77421$12,419.47
10,000$1.74020$17,402.00
12,000$1.73683$20,841.96
24,000$1.66265$39,903.60
Manufacturers Standard Package