Parametric Equivalent

MBA02040C2439FC100 | |
|---|---|
DigiKey Part Number  | MBA02040C2439FC100-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MBA02040C2439FC100  | 
Description  | RES 24.3 OHM 0.4W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 24.3 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.063" Dia x 0.142" L (1.60mm x 3.60mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.31548 | $1,315.48 | 


