
MBA02040C2400FC100 | |
|---|---|
DigiKey Part Number | BC3482CT-ND - Cut Tape (CT) BC3482TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2400FC100 |
Description | RES 240 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.12100 | $21.21 |
| 25 | $1.96800 | $49.20 |
| 50 | $1.86020 | $93.01 |
| 100 | $1.75820 | $175.82 |
| 250 | $1.63528 | $408.82 |
| 500 | $1.55174 | $775.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57957 | $1,579.57 |
| 2,000 | $1.48310 | $2,966.20 |
| 3,000 | $1.46839 | $4,405.17 |
| 5,000 | $1.27715 | $6,385.75 |
| 7,000 | $1.27280 | $8,909.60 |

