200k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2003FRP00

DigiKey Part Number
BC200KXTR-ND - Tape & Reel (TR)
BC200KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C2003FRP00
Description
RES 200K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,252
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.68600$6.86
25$0.63400$15.85
50$0.59960$29.98
100$0.56610$56.61
250$0.52512$131.28
500$0.49700$248.50
1,000$0.47127$471.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45019$2,250.95
10,000$0.43377$4,337.70
Manufacturers Standard Package