
MBA02040C2000FCT00 | |
|---|---|
DigiKey Part Number | BC3291CT-ND - Cut Tape (CT) BC3291TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2000FCT00 |
Description | RES 200 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C2000FC100 | Vishay Beyschlag/Draloric/BC Components | 100 | BC3470CT-ND | $2.96000 | Parametric Equivalent |
| MBA02040C2000FRP00 | Vishay Beyschlag/Draloric/BC Components | 18,296 | BC200XCT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.11800 | $11.18 |
| 25 | $0.94040 | $23.51 |
| 50 | $0.82880 | $41.44 |
| 100 | $0.73500 | $73.50 |
| 250 | $0.63108 | $157.77 |
| 500 | $0.56614 | $283.07 |
| 1,000 | $0.51088 | $510.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41244 | $2,062.20 |
| 10,000 | $0.38023 | $3,802.30 |
| 15,000 | $0.36369 | $5,455.35 |
| 25,000 | $0.34497 | $8,624.25 |
| 35,000 | $0.33381 | $11,683.35 |
| 50,000 | $0.32292 | $16,146.00 |

