200 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2000FC100

DigiKey Part Number
BC3470CT-ND - Cut Tape (CT)
BC3470TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2000FC100
Description
RES 200 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2000FCT00Vishay Beyschlag/Draloric/BC Components745BC3291CT-ND$1.73000Parametric Equivalent
MBA02040C2000FRP00Vishay Beyschlag/Draloric/BC Components18,296BC200XCT-ND$0.90000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.44200$24.42
25$2.26240$56.56
50$2.13600$106.80
100$2.01920$201.92
250$1.87844$469.61
500$1.78258$891.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.69593$1,695.93
2,000$1.61812$3,236.24
3,000$1.57653$4,729.59
5,000$1.52815$7,640.75
7,000$1.49858$10,490.06
10,000$1.46915$14,691.50
Manufacturers Standard Package