
MBA02040C1431FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C1431FC100CT-ND - Cut Tape (CT) 56-MBA02040C1431FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1431FC100 |
Description | RES 1.43K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $2.12400 | $21.24 |
25 | $1.97040 | $49.26 |
50 | $1.86260 | $93.13 |
100 | $1.76040 | $176.04 |
250 | $1.63740 | $409.35 |
500 | $1.55374 | $776.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.58160 | $1,581.60 |
2,000 | $1.50906 | $3,018.12 |
3,000 | $1.47028 | $4,410.84 |
5,000 | $1.42516 | $7,125.80 |
7,000 | $1.39759 | $9,783.13 |
10,000 | $1.37014 | $13,701.40 |
12,000 | $1.36482 | $16,377.84 |
24,000 | $1.30748 | $31,379.52 |