MALREKE00BA310EM0K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 18,605
Unit Price: $3.04000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,244
Unit Price: $3.12000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $4.11000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $4.35000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.60296
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 1,814
Unit Price: $3.12000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 17,911
Unit Price: $3.61000
Datasheet

Upgrade


Rubycon
In Stock: 9,995
Unit Price: $2.46000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.64908
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.64908
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.64908
Datasheet

Upgrade


Rubycon
In Stock: 3,625
Unit Price: $2.63000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKE00BA310EM0K

DigiKey Part Number
MALREKE00BA310EM0K-ND
Manufacturer
Manufacturer Product Number
MALREKE00BA310EM0K
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1.857Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
1.857Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
165.2 mA @ 120 Hz
Impedance
300 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
7,500$1.20043$9,003.23