25YXG100MEFCCR6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 52,548
Unit Price: $2.47000
Datasheet

Upgrade


Rubycon
In Stock: 38,047
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 134
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 122,154
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,742
Unit Price: $2.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,351
Unit Price: $3.70000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 15,700
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5,161
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 44,722
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,022
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 22,541
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $1.28831
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.86589
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXG100MEFCCR6.3X11

DigiKey Part Number
1189-25YXG100MEFCCR6.3X11-ND
Manufacturer
Manufacturer Product Number
25YXG100MEFCCR6.3X11
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXG100MEFCCR6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
220 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ100M6.3X11Rubycon52,5481189-2260-ND$2.47000Upgrade
35ZLJ100M6.3X11Rubycon38,0471189-2268-ND$3.12000Upgrade
25YXF100MEFCT16.3X11Rubycon1341189-3987-1-ND$2.55000Parametric Equivalent
35ZLH100MEFC6.3X11Rubycon122,1541189-1300-ND$2.71000Parametric Equivalent
35ZLH100MEFCTA6.3X11Rubycon5,7421189-35ZLH100MEFCTA6.3X11-ND$2.71000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$0.64991$1,949.73
Manufacturers Standard Package