Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250076562E3 | |
|---|---|
DigiKey Part Number | MAL250076562E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250076562E3 |
Description | CAP ALUM 5600UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 32.6 A @ 120 Hz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.791" (121.70mm) |
ESR (Equivalent Series Resistance) 26mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250016562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250016562E3-ND | $858.03817 | Parametric Equivalent |
| MAL250036562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250036562E3-ND | $939.71883 | Parametric Equivalent |
| MAL250056562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250056562E3-ND | $858.03817 | Parametric Equivalent |
| MAL250117562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250117562E3-ND | $937.20433 | Parametric Equivalent |
| MAL250137562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250137562E3-ND | $998.65600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $939.71883 | $56,383.13 |



