Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250157562E3 | |
|---|---|
DigiKey Part Number | 56-MAL250157562E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250157562E3 |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.9 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 23.85 A @ 10 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.008" Dia (76.40mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.598" (116.80mm) |
ESR (Equivalent Series Resistance) 34mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250117562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250117562E3-ND | $18,944.21667 | Parametric Equivalent |
| MAL250137562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250137562E3-ND | $20,186.36667 | Parametric Equivalent |
| MAL250177562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250177562E3-ND | $20,186.36667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $937.20433 | $56,232.26 |


