Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250017332E3 | |
|---|---|
DigiKey Part Number | MAL250017332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250017332E3 |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 26.8 A @ 120 Hz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210217332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210217332E3-ND | $950.43550 | Upgrade |
| MAL210237332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237332E3-ND | $970.77283 | Upgrade |
| MAL210257332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210257332E3-ND | $950.43550 | Upgrade |
| MAL210277332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210277332E3-ND | $970.77283 | Upgrade |
| MAL250037332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250037332E3-ND | $745.30233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $663.40250 | $39,804.15 |





