MAL210257332E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $950.43550
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $970.77283
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $970.77283
Datasheet

Parametric Equivalent


KEMET
In Stock: 67
Unit Price: $635.19000
Datasheet
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210257332E3

DigiKey Part Number
MAL210257332E3-ND
Manufacturer
Manufacturer Product Number
MAL210257332E3
Description
CAP ALUM 3300UF 20% 450V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
13.5 A @ 100 Hz
Part Status
Active
Impedance
24 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
4.398" (111.70mm)
ESR (Equivalent Series Resistance)
37mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210217332E3Vishay Beyschlag/Draloric/BC Components0MAL210217332E3-ND$950.43550Parametric Equivalent
MAL210237332E3Vishay Beyschlag/Draloric/BC Components0MAL210237332E3-ND$970.77283Parametric Equivalent
MAL210277332E3Vishay Beyschlag/Draloric/BC Components0MAL210277332E3-ND$970.77283Parametric Equivalent
ALS30A332NF450KEMET67399-7560-ND$635.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$950.43550$57,026.13