Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225932102E3 | |
|---|---|
DigiKey Part Number | 56-MAL225932102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225932102E3 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.83 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.245 A @ 10 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC1000MEFCSN30X35 | Rubycon | 100 | 1189-4159-ND | $48.67000 | Parametric Equivalent |
| 381LR102M200K032 | Cornell Dubilier Knowles | 3,639 | 338-2476-ND | $64.13000 | Parametric Equivalent |
| 381LX102M200K032 | Cornell Dubilier Knowles | 835 | 338-2715-ND | $62.89000 | Parametric Equivalent |
| B43504E2108M000 | TDK | 0 | 495-6260-ND | $79.75000 | Parametric Equivalent |
| B43508B2108M000 | TDK | 301 | 495-3502-ND | $117.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $44.33300 | $35,466.40 |











