B43544B2108M067 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $79.75000
Datasheet

Parametric Equivalent


TDK
In Stock: 301
Unit Price: $117.98000
Datasheet

Parametric Equivalent


TDK
In Stock: 48
Unit Price: $96.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 281
Unit Price: $76.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $31.86963
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: $48.67000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3,559
Unit Price: $64.13000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 839
Unit Price: $62.89000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 52
Unit Price: $61.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,249
Unit Price: $53.69000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 77
Unit Price: $76.54000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $44.33300
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43544B2108M067

DigiKey Part Number
B43544B2108M067-ND
Manufacturer
Manufacturer Product Number
B43544B2108M067
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43544B2108M067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
85mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.71 A @ 100 Hz
Impedance
120 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
320$36.80869$11,778.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.