
MAL222591009E3 | |
|---|---|
DigiKey Part Number | BC5279-ND |
Manufacturer | |
Manufacturer Product Number | MAL222591009E3 |
Description | CAP 60F -20% +50% 2.7V T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 2.7 V Radial, Can 9mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 9mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.16000 | $70.16 |
| 10 | $52.28000 | $522.80 |
| 40 | $45.02875 | $1,801.15 |
| 150 | $39.78033 | $5,967.05 |
| 450 | $36.35573 | $16,360.08 |
| 1,050 | $34.17580 | $35,884.59 |
| 2,400 | $32.36851 | $77,684.42 |

