Parametric Equivalent
Parametric Equivalent

MAL219662684E3 | |
|---|---|
DigiKey Part Number | 56-MAL219662684E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219662684E3 |
Description | CAP 680MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 680 mF (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | 680 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $61.80618 | $148,334.83 |



