
MAL218697001E3 | |
---|---|
DigiKey Part Number | 56-MAL218697001E3TR-ND - Tape & Reel (TR) 56-MAL218697001E3CT-ND - Cut Tape (CT) 56-MAL218697001E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL218697001E3 |
Description | CAP ALUM POLY 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 75mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.53000 | $14.53 |
10 | $9.48400 | $94.84 |
50 | $7.36360 | $368.18 |
100 | $6.69610 | $669.61 |
500 | $5.54506 | $2,772.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.28156 | $5,281.56 |
2,000 | $4.97492 | $9,949.84 |
3,000 | $4.82021 | $14,460.63 |
5,000 | $4.64784 | $23,239.20 |
7,000 | $4.54652 | $31,825.64 |
10,000 | $4.44868 | $44,486.80 |
12,000 | $4.40218 | $52,826.16 |