
MAL218497702E3 | |
---|---|
DigiKey Part Number | BC5008TR-ND - Tape & Reel (TR) BC5008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL218497702E3 |
Description | CAP ALUM POLY 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.59000 | $33.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,800 | $16.61835 | $179,478.18 |