MAL215733471E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAL215733471E3
MAL215747221E3

MAL215747221E3

DigiKey Part Number
4349PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215747221E3
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 450mOhm 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL215747221E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
450mOhm
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
1.236 A @ 10 kHz
Impedance
525 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$125.07000$125.07
10$91.70200$917.02
50$77.95120$3,897.56
100$73.62720$7,362.72
500$66.20868$33,104.34
1,000$65.31100$65,311.00
Manufacturers Standard Package