
MAL215266229E3 | |
|---|---|
DigiKey Part Number | MAL215266229E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215266229E3 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Impedance | 3.8 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.02000 | $28.02 |
| 10 | $18.83800 | $188.38 |
| 50 | $15.03580 | $751.79 |
| 250 | $12.55740 | $3,139.35 |
| 500 | $11.77742 | $5,888.71 |
| 1,000 | $11.12969 | $11,129.69 |
| 2,500 | $10.43890 | $26,097.25 |
| 5,000 | $10.01841 | $50,092.05 |

