
MAL215099908E3 | |
|---|---|
DigiKey Part Number | 4750PHTR-ND - Tape & Reel (TR) 4750PHCT-ND - Cut Tape (CT) 4750PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099908E3 |
Description | CAP ALUM 150UF 20% 100V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099908E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Impedance | 250 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.78000 | $25.78 |
| 10 | $17.28000 | $172.80 |
| 50 | $13.75520 | $687.76 |
| 100 | $12.64490 | $1,264.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $11.94405 | $2,388.81 |
| 400 | $11.16165 | $4,464.66 |
| 600 | $10.76692 | $6,460.15 |
| 1,000 | $10.32687 | $10,326.87 |
| 1,400 | $10.06829 | $14,095.61 |
| 2,000 | $9.81847 | $19,636.94 |
| 2,400 | $9.69974 | $23,279.38 |
| 4,800 | $9.29789 | $44,629.87 |
| 5,000 | $9.27648 | $46,382.40 |

