
MAL215099905E3 | |
|---|---|
DigiKey Part Number | 4747PHTR-ND - Tape & Reel (TR) 4747PHCT-ND - Cut Tape (CT) 4747PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099905E3 |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099905E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Impedance | 620 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.99000 | $19.99 |
| 10 | $13.23300 | $132.33 |
| 50 | $10.42000 | $521.00 |
| 100 | $9.53240 | $953.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.74756 | $2,186.89 |
| 500 | $8.15834 | $4,079.17 |
| 750 | $7.86109 | $5,895.82 |
| 1,250 | $7.52978 | $9,412.23 |
| 1,750 | $7.33510 | $12,836.42 |
| 2,500 | $7.14698 | $17,867.45 |
| 3,000 | $7.05754 | $21,172.62 |
| 6,000 | $6.75491 | $40,529.46 |
| 6,250 | $6.73878 | $42,117.38 |

