
MAL215097614E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097614E3TR-ND - Tape & Reel (TR) 56-MAL215097614E3CT-ND - Cut Tape (CT) 56-MAL215097614E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097614E3 |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 704.9 mA @ 100 Hz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.68000 | $26.68 |
| 10 | $16.00700 | $160.07 |
| 50 | $14.08640 | $704.32 |
| 100 | $12.51350 | $1,251.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $12.39440 | $2,478.88 |
| 400 | $11.63320 | $4,653.28 |
| 600 | $10.96802 | $6,580.81 |
| 1,000 | $10.77159 | $10,771.59 |
| 1,400 | $10.50471 | $14,706.59 |
| 2,000 | $10.24692 | $20,493.84 |
| 2,400 | $10.07507 | $24,180.17 |
| 4,800 | $9.70964 | $46,606.27 |
| 5,000 | $9.68757 | $48,437.85 |

