Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215060332E3 | |
|---|---|
DigiKey Part Number | MAL215060332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215060332E3 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.28 A @ 100 Hz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215050332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215050332E3-ND | $25.36284 | Parametric Equivalent |
| MAL225050332E3 | Vishay Beyschlag/Draloric/BC Components | 17 | 56-MAL225050332E3-ND | $52.29000 | Parametric Equivalent |
| B41888D7338M000 | TDK | 1,053 | 495-B41888D7338M000-ND | $26.80000 | Parametric Equivalent |
| B41888D7338M009 | TDK | 0 | 495-B41888D7338M009TB-ND | $10.83254 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.10422 | $11,552.11 |





