
B41888D7338M000 | |
|---|---|
DigiKey Part Number | 495-B41888D7338M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888D7338M000 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888D7338M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 4.247 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 10 | $18.03000 | $180.30 |
| 50 | $14.40080 | $720.04 |
| 100 | $13.25720 | $1,325.72 |
| 500 | $11.29190 | $5,645.95 |
| 1,000 | $10.67373 | $10,673.73 |
| 2,500 | $10.18775 | $25,469.38 |

