
MAL215060221E3 | |
|---|---|
DigiKey Part Number | MAL215060221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215060221E3 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 474.5 mA @ 100 Hz |
Part Status Active | Impedance 97 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215050221E3 | Vishay Beyschlag/Draloric/BC Components | 1,949 | MAL215050221E3-ND | $14.72000 | Direct |
| UPW1V221MPD | Nichicon | 4,272 | 493-1863-ND | $4.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $9.92300 | $99.23 |
| 50 | $7.71840 | $385.92 |
| 100 | $7.02030 | $702.03 |
| 500 | $5.82050 | $2,910.25 |
| 1,000 | $5.44272 | $5,442.72 |
| 2,500 | $5.03955 | $12,598.88 |
| 5,000 | $4.79406 | $23,970.30 |

