
MAL215050221E3 | |
|---|---|
DigiKey Part Number | MAL215050221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215050221E3 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215050221E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 474.5 mA @ 100 Hz |
Part Status Active | Impedance 97 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.55300 | $95.53 |
| 50 | $7.41900 | $370.95 |
| 100 | $6.74490 | $674.49 |
| 500 | $5.58272 | $2,791.36 |
| 1,000 | $5.21695 | $5,216.95 |
| 3,000 | $4.75978 | $14,279.34 |
| 5,000 | $4.58895 | $22,944.75 |

