
MAL215058102E3 | |
|---|---|
DigiKey Part Number | MAL215058102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215058102E3 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.444 A @ 100 Hz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.00000 | $39.00 |
| 10 | $26.74400 | $267.44 |
| 50 | $21.66080 | $1,083.04 |
| 100 | $20.05850 | $2,005.85 |
| 500 | $17.30484 | $8,652.42 |
| 1,000 | $16.43921 | $16,439.21 |
| 2,500 | $15.51629 | $38,790.72 |
| 5,000 | $15.19113 | $75,955.65 |

