Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215055681E3 | |
|---|---|
DigiKey Part Number | MAL215055681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215055681E3 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 617.5 mA @ 100 Hz |
Part Status Active | Impedance 66 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215035681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215035681E3-ND | $5.58055 | Parametric Equivalent |
| MAL215065681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215065681E3-ND | $5.55819 | Parametric Equivalent |
| B41888C4687M000 | TDK | 22,982 | 495-B41888C4687M000-ND | $7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.41160 | $10,823.20 |



