
B41888C4687M000 | |
|---|---|
DigiKey Part Number | 495-B41888C4687M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888C4687M000 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 64mOhm @ 10kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C4687M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 64mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.72700 | $47.27 |
| 50 | $3.57800 | $178.90 |
| 100 | $3.21540 | $321.54 |
| 500 | $2.59044 | $1,295.22 |
| 1,000 | $2.39328 | $2,393.28 |
| 3,000 | $2.14669 | $6,440.07 |
| 5,000 | $2.05450 | $10,272.50 |

