
MAL215055102E3 | |
|---|---|
DigiKey Part Number | MAL215055102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215055102E3 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215055102E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 767 mA @ 100 Hz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.38000 | $17.38 |
| 10 | $10.36900 | $103.69 |
| 50 | $8.91560 | $445.78 |
| 100 | $8.13240 | $813.24 |
| 500 | $6.78314 | $3,391.57 |
| 1,000 | $6.35841 | $6,358.41 |
| 2,500 | $5.90551 | $14,763.77 |
| 5,000 | $5.62966 | $28,148.30 |

