
MAL215031152E3 | |
---|---|
DigiKey Part Number | 56-MAL215031152E3CT-ND - Cut Tape (CT) 56-MAL215031152E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215031152E3 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.672 A @ 100 Hz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.05000 | $39.05 |
10 | $26.79400 | $267.94 |
50 | $21.71480 | $1,085.74 |
100 | $20.11450 | $2,011.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $15.77696 | $3,944.24 |
500 | $15.56914 | $7,784.57 |