MAL214891103E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.67570
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.83248
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $29.10000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $8.81880
Datasheet

Parametric Equivalent


Rubycon
In Stock: 442
Unit Price: $16.85000
Datasheet
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214891103E3

DigiKey Part Number
MAL214891103E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214891103E3
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
880 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
68 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214891105E3Vishay Beyschlag/Draloric/BC Components0MAL214891105E3-ND$10.67570Parametric Equivalent
MAL214891106E3Vishay Beyschlag/Draloric/BC Components0MAL214891106E3-ND$10.83248Parametric Equivalent
EGPD500ELL102ML20HChemi-Con0565-EGPD500ELL102ML20H-ND$29.10000Upgrade
UBY1H102MHLNichicon0UBY1H102MHL-ND$8.81880Upgrade
50YXS1000MEFC16X20Rubycon4421189-50YXS1000MEFC16X20-ND$16.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$11.25696$11,256.96