Parametric Equivalent

EGPD500ELL102ML20H | |
|---|---|
DigiKey Part Number | 565-EGPD500ELL102ML20H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD500ELL102ML20H |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD500ELL102ML20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.776 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.96 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $14.68400 | $146.84 |
| 50 | $11.59240 | $579.62 |
| 100 | $10.61640 | $1,061.64 |
| 500 | $8.93792 | $4,468.96 |
| 1,000 | $8.40977 | $8,409.77 |
| 2,500 | $7.84653 | $19,616.32 |
| 5,000 | $7.50362 | $37,518.10 |


